Siemens TNC Series, 10 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€103.51

(exc. VAT)

€127.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.51

*price indicative

RS Stock No.:
256-0885
Mfr. Part No.:
6GT26910CN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG58

Voltage

1.4kV

Outside Diameter

5.6mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-35°C

Cable Length

10m

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH, IEC 81346-2:2019

Jacket Colour

Black

Jacket Material

PUR

Series

TNC

COO (Country of Origin):
DE
The Siemens Plug-in cable for connecting a long-range HF antenna to a reader via TNC connector.

CuG tin-plated shield

MOBY D antenna wire extension cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy