Siemens TNC Series, 7.2 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€106.56

(exc. VAT)

€131.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.56

*price indicative

RS Stock No.:
256-0886
Mfr. Part No.:
6GT26910DH72
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG58

Voltage

1.4kV

Outside Diameter

4.85mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Cable Length

7.2m

Jacket Colour

Black

Standards/Approvals

REACH, IEC 81346-2:2019, RoHS

Jacket Material

PVC

Series

TNC

COO (Country of Origin):
DE
The Siemens Plug-in cable for connecting a long-range HF antenna to a reader via TNC connector.

CuG tin-plated shield

MOBY D antenna wire extension cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy