Alpha Wire Alpha Essentials Coaxial Cable Series, 1000 ft, RG223/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 305 metres)*

€5,264.36

(exc. VAT)

€6,475.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€5,264.36€17.26

*price indicative

RS Stock No.:
276-9788
Mfr. Part No.:
9223 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG223/U

American Wire Gauge

19AWG

Voltage

1400Vrms

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Cable Length

1000ft

Standards/Approvals

CSA International C(UL) TYPE CMX, Military MIL-C-17D/167 RG223/U 75°C / 1400 VRMS, UL CMX AWM/STYLE 1354 / 30 VRMS

Jacket Colour

Black

Conductor Material

Silver Plated Copper

Series

Alpha Essentials Coaxial Cable

Jacket Material

PVC

RoHS Status: Exempt

The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.

CE EU low voltage directive 2006/95/EC

It is shielded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy