Times Microwave EF50086B Series, 3 m, RG405/U Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 260-7580
- Mfr. Part No.:
- EF50086B.3M
- Manufacturer:
- Times Microwave
Subtotal (1 reel of 3 units)*
€172.40
(exc. VAT)
€212.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €172.40 | €57.467 |
*price indicative
- RS Stock No.:
- 260-7580
- Mfr. Part No.:
- EF50086B.3M
- Manufacturer:
- Times Microwave
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Times Microwave | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG405/U | |
| Outside Diameter | 2.2mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 3m | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-C-17, RoHS | |
| Jacket Material | Aluminium | |
| Size of Strands | 510μm | |
| Conductor Material | Silver Plated Copper | |
| Series | EF50086B | |
| Number of Strands | 1 | |
| Core Strands | 1 x 510 μm | |
| Select all | ||
|---|---|---|
Brand Times Microwave | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG405/U | ||
Outside Diameter 2.2mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 3m | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-C-17, RoHS | ||
Jacket Material Aluminium | ||
Size of Strands 510μm | ||
Conductor Material Silver Plated Copper | ||
Series EF50086B | ||
Number of Strands 1 | ||
Core Strands 1 x 510 μm | ||
Related links
- Times Microwave RG402 Series RG402/U Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave Unterminated
- Times Microwave EZ 141-AL-TP Series RG402 Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave EZ086AL Series Black, Unterminated
- Times Microwave SMA Series Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RD316 Coaxial Coaxial Cable 50 Ω, Terminated
