Telegartner MCX Series, 1 m, RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 260-5809
- Mfr. Part No.:
- RSXX/0038
- Manufacturer:
- Telegartner
Image representative of range
Subtotal (1 unit)*
€45.52
(exc. VAT)
€55.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.52 |
*price indicative
- RS Stock No.:
- 260-5809
- Mfr. Part No.:
- RSXX/0038
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 1m | |
| Standards/Approvals | M17/225 00001, MIL R 9671, M17/227 00001, M17/111 RG303, M17/116 RG307, Mil C 23806, M17/113 RG316, M17/112 RG304 | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Series | MCX | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Cable Length 1m | ||
Standards/Approvals M17/225 00001, MIL R 9671, M17/227 00001, M17/111 RG303, M17/116 RG307, Mil C 23806, M17/113 RG316, M17/112 RG304 | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Series MCX | ||
- COO (Country of Origin):
- GB
Related links
- Telegartner SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
