Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5, Straight to Male Straight, 610 mm 50 Ω
- RS Stock No.:
- 271-3183
- Distrelec Article No.:
- 303-85-865
- Mfr. Part No.:
- PMASF526S/11PC35/11PC35/24in
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,018.86
(exc. VAT)
€1,253.20
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €1,018.86 |
| 2 - 2 | €990.34 |
| 3 - 3 | €963.84 |
| 4 - 4 | €938.38 |
| 5 + | €913.92 |
*price indicative
- RS Stock No.:
- 271-3183
- Distrelec Article No.:
- 303-85-865
- Mfr. Part No.:
- PMASF526S/11PC35/11PC35/24in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | PC 3.5, Straight | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | ISO 45001, ISO 9001, ISO 14001, AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949 | |
| Series | SUCOFLEX 526S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A PC 3.5, Straight | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals ISO 45001, ISO 9001, ISO 14001, AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949 | ||
Series SUCOFLEX 526S | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 526S microwave cable assemblies set a new measurement standard through 26.5 GHz.
Cable diameter maximum 7.7 mm
Minimum bending radius static 25.4 mm
Operation temperature range -55°C to 125°C
Related links
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
