Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5, Straight to Male Straight, 914 mm 50 Ω

Subtotal (1 unit)*

€962.93

(exc. VAT)

€1,184.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€962.93

*price indicative

RS Stock No.:
271-3184
Distrelec Article No.:
303-85-866
Mfr. Part No.:
PMASF526S/11PC35/11PC35/36in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

PC 3.5, Straight

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Standards/Approvals

ISO 14001, AS/EN 9100 and ISO/TS 22163-IRIS, ISO 45001, ISO 9001, IATF 16949

Series

SUCOFLEX 526S

COO (Country of Origin):
PL
The Huber & Suhner SUCOFLEX 526S microwave cable assemblies set a new measurement standard through 26.5 GHz.

Cable diameter maximum 7.7 mm

Minimum bending radius static 25.4 mm

Operation temperature range -55°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy