Alpha Wire Alpha Essentials Coaxial Cable Series, 500 ft, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Red, Unterminated
- RS Stock No.:
- 276-9785
- Mfr. Part No.:
- 9174 BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€364.12
(exc. VAT)
€447.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €364.12 | €2.396 |
*price indicative
- RS Stock No.:
- 276-9785
- Mfr. Part No.:
- 9174 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174/U | |
| American Wire Gauge | 26AWG | |
| Voltage | 1100Vrms | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 6 dB | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 500ft | |
| Jacket Colour | Black, Red | |
| Standards/Approvals | Military MIL-C-17D/119F RG 174/U, CE, UL AWM/STYLE 1354 | |
| Conductor Material | Polypropylene | |
| Series | Alpha Essentials Coaxial Cable | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174/U | ||
American Wire Gauge 26AWG | ||
Voltage 1100Vrms | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 6 dB | ||
Maximum Operating Temperature 80°C | ||
Cable Length 500ft | ||
Jacket Colour Black, Red | ||
Standards/Approvals Military MIL-C-17D/119F RG 174/U, CE, UL AWM/STYLE 1354 | ||
Conductor Material Polypropylene | ||
Series Alpha Essentials Coaxial Cable | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.
CE EU low voltage directive 2006/95/EC
It is shielded cable
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58/U Coaxial Coaxial Cable 51.5 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
