Alpha Wire Alpha Essentials Coaxial Cable Series, 100 ft, RG179B/U Coaxial Coaxial Cable 75 Ω, Natural Tan, Unterminated
- RS Stock No.:
- 276-9786
- Mfr. Part No.:
- 9179B BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€280.32
(exc. VAT)
€344.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €280.32 | €9.344 |
*price indicative
- RS Stock No.:
- 276-9786
- Mfr. Part No.:
- 9179B BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG179B/U | |
| American Wire Gauge | 30AWG | |
| Voltage | 900Vrms | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 21 dB | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Natural Tan | |
| Standards/Approvals | MIL C 17/RG 179B/U | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Silver Plated Copper Clad Steel wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG179B/U | ||
American Wire Gauge 30AWG | ||
Voltage 900Vrms | ||
Characteristic Impedance 75Ω | ||
Attenuation 21 dB | ||
Minimum Operating Temperature -55°C | ||
Cable Length 100ft | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Natural Tan | ||
Standards/Approvals MIL C 17/RG 179B/U | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Silver Plated Copper Clad Steel wire | ||
RoHS Status: Exempt
The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.
CE EU low voltage directive 2006/95/EC
It is shielded cable
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58/U Coaxial Coaxial Cable 51.5 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG174/U Coaxial Coaxial Cable 50 Ω Red, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
