Alpha Wire Alpha Essentials Coaxial Cable Series, 1000 ft Coaxial Cable 100 Ω, Black
- RS Stock No.:
- 277-8257
- Distrelec Article No.:
- 300-95-773
- Mfr. Part No.:
- 9817 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,379.40
(exc. VAT)
€1,696.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,379.40 | €4.523 |
*price indicative
- RS Stock No.:
- 277-8257
- Distrelec Article No.:
- 300-95-773
- Mfr. Part No.:
- 9817 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 20AWG | |
| Voltage | 300Vrms | |
| Characteristic Impedance | 100Ω | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Low Voltage 2006/95/EC, REACH Regulation (EC 1907/2006), California Proposition 65, EU 2011/65/EU(RoHS2), UL AWM/STYLE 2498 | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene, PVC | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
American Wire Gauge 20AWG | ||
Voltage 300Vrms | ||
Characteristic Impedance 100Ω | ||
Minimum Operating Temperature -20°C | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Low Voltage 2006/95/EC, REACH Regulation (EC 1907/2006), California Proposition 65, EU 2011/65/EU(RoHS2), UL AWM/STYLE 2498 | ||
Jacket Colour Black | ||
Jacket Material Polyethylene, PVC | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Bare Copper | ||
RoHS Status: Exempt
The Alpha Wire tinned copper coaxial cables offer a complete range of coaxial, twin axial and triaxial cables.
RoHS and REACH compliant
Temperature range -20 to 80°C
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Slate
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58/U Coaxial Coaxial Cable 51.5 Ω Unterminated
