MICROWIRES CXA Series, 100 m
- RS Stock No.:
- 276-9999
- Mfr. Part No.:
- CXA-3607-50
- Manufacturer:
- MICROWIRES
Subtotal (1 reel of 100 metres)*
€554.54
(exc. VAT)
€682.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €554.54 | €5.545 |
*price indicative
- RS Stock No.:
- 276-9999
- Mfr. Part No.:
- CXA-3607-50
- Manufacturer:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Micro-Coaxial Cable | |
| Length | 100m | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Jacket Material | Fluoropolymer | |
| Series | CXA | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Micro-Coaxial Cable | ||
Length 100m | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Jacket Material Fluoropolymer | ||
Series CXA | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Coaxial Cable is a flexible cable with Fluoropolymer sheath. It is ROHS and REACH compliant. It is for dynamic uses.
UV resistant
Oil resistant
Water resistant
Related links
- MICROWIRES CXA Series, 100 m
- MICROWIRES TWJ Series Twisted Pair Cable 2 Pairs 0.05 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TAU 7 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES UCA Series Orange Hook Up Wire 19 x 40 AWG 50 m
- MICROWIRES UCA Series Brown Hook Up Wire 19 x 40 AWG 50 m
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Adaltra RF400 Series RF400 Coaxial Coaxial Cable 50 Ω Unterminated
