MICROWIRES CXA Series, 100 m
- RS Stock No.:
- 277-0008
- Mfr. Part No.:
- CXA-3607-75
- Manufacturer:
- MICROWIRES
Subtotal (1 reel of 100 metres)*
€730.80
(exc. VAT)
€898.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €730.80 | €7.308 |
*price indicative
- RS Stock No.:
- 277-0008
- Mfr. Part No.:
- CXA-3607-75
- Manufacturer:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Micro-Coaxial Cable | |
| Length | 100m | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | CXA | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Micro-Coaxial Cable | ||
Length 100m | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series CXA | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Coaxial Cable is a flexible cable with Fluoropolymer sheath. It is ROHS and REACH compliant. It is for dynamic uses.
UV resistant
Oil resistant
Water resistant
Related links
- MICROWIRES CXA Series, 100 m
- MICROWIRES TWJ Series Twisted Pair Cable 2 Pairs 0.05 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- Adaltra RG 59 BU Series RG59B/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG_11 Series RG11 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden H121A01 Series H121 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- Tasker TSK 1077 LSZH Series Black, Unterminated
