Tasker TSK 1077 LSZH Series, 100 m Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 555-050
- Distrelec Article No.:
- 300-70-498
- Mfr. Part No.:
- TSK 1077 L.S.Z.H.
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€164.15
(exc. VAT)
€201.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €164.15 | €1.642 |
*price indicative
- RS Stock No.:
- 555-050
- Distrelec Article No.:
- 300-70-498
- Mfr. Part No.:
- TSK 1077 L.S.Z.H.
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| American Wire Gauge | 23AWG | |
| Outside Diameter | 4mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 5.5 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | TSK 1077 LSZH | |
| Conductor Material | Oxygen-Free Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
American Wire Gauge 23AWG | ||
Outside Diameter 4mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 5.5 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Low Smoke Zero Halogen | ||
Series TSK 1077 LSZH | ||
Conductor Material Oxygen-Free Copper | ||
- COO (Country of Origin):
- IT
Related links
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Tasker 2 Core 6.3 mm OD, Black
- Tasker C604 Series Grey, Unterminated
- Tasker 2 Core 1.5 mm OD Black
- Tasker Thin Ethernet Cable
- Tasker T42 PVC Series Coaxial Cable Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker T42 PUR Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
