Atem SMA Series, 250 mm, RG402 Coaxial Coaxial Cable 50 Ω, Blue, Terminated
- RS Stock No.:
- 334-6084
- Mfr. Part No.:
- 585.03.15.0250A
- Manufacturer:
- Atem
Image representative of range
Get a bulk buy discount
Add 5 more to save €90.10
View bulk pricing optionsSubtotal (1 unit)*
€162.22
(exc. VAT)
€199.53
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €162.22 | - |
| 5 - 9 | €144.20 | €90.10 |
| 10 - 24 | €109.42 | €528.00 |
| 25 - 49 | €93.66 | €1,714.00 |
| 50 + | €75.66 | €4,328.00 |
*price indicative
- RS Stock No.:
- 334-6084
- Mfr. Part No.:
- 585.03.15.0250A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG402 | |
| Voltage | 1kV | |
| Outside Diameter | 4.14mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -45°C | |
| Attenuation | 1.9 dB/m | |
| Cable Length | 250mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Jacket Colour | Blue | |
| Jacket Material | FEP | |
| Series | SMA | |
| Conductor Material | Silver Plated Copper Wire | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG402 | ||
Voltage 1kV | ||
Outside Diameter 4.14mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -45°C | ||
Attenuation 1.9 dB/m | ||
Cable Length 250mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Jacket Colour Blue | ||
Jacket Material FEP | ||
Series SMA | ||
Conductor Material Silver Plated Copper Wire | ||
- COO (Country of Origin):
- FR
Related links
- RS PRO RG402 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series Black, Terminated
- Atem SMA Series Black, Terminated
