Tasker, 100 m, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 283-6525
- Distrelec Article No.:
- 300-70-491
- Mfr. Part No.:
- RG 58 C/U MIL.
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€144.60
(exc. VAT)
€177.90
(inc. VAT)
In Stock
- Plus 1,100 unit(s) shipping from 16 November 2026
- Plus 1,600 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.446 | €144.60 |
*price indicative
- RS Stock No.:
- 283-6525
- Distrelec Article No.:
- 300-70-491
- Mfr. Part No.:
- RG 58 C/U MIL.
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58C/U | |
| American Wire Gauge | 20AWG | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -15°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58C/U | ||
American Wire Gauge 20AWG | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -15°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The coaxial cable is an essential component for various communication and networking applications. With high-quality materials and precise construction, it offers reliable performance and durability for long-term use.
Black soft PVC sheath with an outer diameter of Ø 5,00 (±0,10) mm for enhanced protection
O.F.C. tinned copper braid shielding covering 88% for superior signal transmission
Transparent compact PE core insulation with a diameter of Ø 3,00 (±0,10) mm for secure data transfer
O.F.C. tinned copper stranded formation,19x0,18 mm for consistent connectivity
Impedance of 50 Ω ± 3% for stable signal transmission
Max rated voltage of 2,000 V for safe operation
Operative temperature range of -15/+70 C° for versatile installations
RoHS2 compliant for environmental sustainability
Related links
- Tasker RG174 Coaxial Coaxial Cable Unterminated
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG Series RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- Tasker RG Series Dark Transparent
- Belden 8262 Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Atem RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
