Tasker RG Series, 100 m, RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- RS Stock No.:
- 288-3616
- Distrelec Article No.:
- 300-70-489
- Mfr. Part No.:
- RG 213 U MIL.
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€490.20
(exc. VAT)
€602.90
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €4.902 | €490.20 |
*price indicative
- RS Stock No.:
- 288-3616
- Distrelec Article No.:
- 300-70-489
- Mfr. Part No.:
- RG 213 U MIL.
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG 213U MIL | |
| American Wire Gauge | 28AWG | |
| Voltage | 5kV | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Oxygen-Free Red Copper | |
| Series | RG | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Coaxial Type RG 213U MIL | ||
American Wire Gauge 28AWG | ||
Voltage 5kV | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Oxygen-Free Red Copper | ||
Series RG | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- IT
The Standards Coaxial Cable 50 Ω is a high-quality cable with black PVC sheath, shielding in O.F.C. red copper braid, core insulation with compact PE, and stranded O.F.C. red copper formation. It is designed for various applications and ensures reliable performance.
Black PVC sheath for durability.
Shielding in O.F.C. red copper braid covering 98% for optimum signal protection.
Core insulation with compact PE for efficient performance.
Stranded O.F.C. red copper formation for enhanced conductivity.
Impedance of 50 Ω ± 3% for consistent signal quality.
Max rated voltage of 5,000 V for safe operation.
Operative temperature range of -15/+70 °C for versatility.
Related links
- Tasker RG Series Dark Transparent
- Tasker RG174 Coaxial Coaxial Cable Unterminated
- Tasker RG Series RG59B/U Coaxial Coaxial Cable, Black
- Tasker RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
