Staubli BNC Series, 2 m, RG58 Coaxial Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 283-7882
- Distrelec Article No.:
- 146-45-246
- Mfr. Part No.:
- 67.9770-20021
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 14 December 2026
- Plus 55 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.51 |
*price indicative
- RS Stock No.:
- 283-7882
- Distrelec Article No.:
- 146-45-246
- Mfr. Part No.:
- 67.9770-20021
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable Assembly | |
| Coaxial Type | RG58 | |
| Voltage | 1kV | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -10°C | |
| Cable Length | 2m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CE | |
| Jacket Colour | Black | |
| Conductor Material | Brass | |
| Jacket Material | Polyvinyl Chloride | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable Assembly | ||
Coaxial Type RG58 | ||
Voltage 1kV | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -10°C | ||
Cable Length 2m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CE | ||
Jacket Colour Black | ||
Conductor Material Brass | ||
Jacket Material Polyvinyl Chloride | ||
Series BNC | ||
- COO (Country of Origin):
- DE
The Safety Test Leads are high-quality touch-protected coaxial test leads designed for precision measurements. With nickel-plated BNC connectors on both ends, these test leads ensure reliable and accurate data transmission. Suitable for various testing environments, these test leads offer exceptional performance and durability.
Rated voltage of 1000V, CAT II for XLSS-58 and 600V, CAT II for XLSK-58
Impedance of 50Ω for both XLSS-58 and XLSK-58 models
Capacitance ranges from 60pF to 219pF based on lead length
Inductance values vary from 170nH to 680nH depending on lead length
VSWR of 1.5 (frequency-dependent) for XLSS-58 and 1.4 (frequency-dependent) for XLSK-58
Suitable for a temperature range of -10°C to +70°C
Compatible with RG58/PVC coaxial cable for insulation
Related links
- Staubli XLSS-58 Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- Staubli XLSS-58 Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
