Habia RG 178 Series, 100m, RG178 Coaxial, Unterminated

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€332.58

(exc. VAT)

€409.07

(inc. VAT)

RS Stock No.:
284-4266
Distrelec Article No.:
301-58-687
Mfr. Part No.:
3000017850
Manufacturer:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Terminated/Unterminated

Unterminated

Coaxial Type

RG178

Length

100m

Series

RG 178

COO (Country of Origin):
DE
The high-quality cable is designed for use as a transmission line in high frequency applications. With a insulation resistance of greater than 5000 MΩ x km, and other impressive technical data values, this cable ensures reliable performance in various settings.

Conductor made of silver plated copper for efficient signal transmission
Dielectric of solid PTFE providing insulation and protection
Braid of silver plated copper for enhanced durability
Jacket made of FEP, brown-transparent for additional protection
Can withstand temperature ranging from -65 to +200 °C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy