Habia RG11 Series Unterminated to Unterminated, 100m, RG-11 Coaxial, Unterminated
- RS Stock No.:
- 284-4870
- Distrelec Article No.:
- 301-25-992
- Mfr. Part No.:
- RG 178
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4870
- Distrelec Article No.:
- 301-25-992
- Mfr. Part No.:
- RG 178
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Connector 1 | Unterminated | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG-11 | |
| Connector 2 | Unterminated | |
| Length | 100m | |
| Series | RG11 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Connector 1 Unterminated | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG-11 | ||
Connector 2 Unterminated | ||
Length 100m | ||
Series RG11 | ||
- COO (Country of Origin):
- DE
The Coaxial cable is perfect for various applications requiring a reliable and durable connection. With its solid PTFE dielectric and silver-plated copper conductor, this cable ensures excellent signal transmission and performance.
Conductor made of silver-plated copper for efficient signal transmission
Solid PTFE dielectric for reliable insulation and protection
Silver-plated copper braid for enhanced durability and shielding
Flexible jacket made of FEP for added protection and longevity
Suitable for frequencies up to 2.5 GHz for versatile use cases
Solid PTFE dielectric for reliable insulation and protection
Silver-plated copper braid for enhanced durability and shielding
Flexible jacket made of FEP for added protection and longevity
Suitable for frequencies up to 2.5 GHz for versatile use cases
Related links
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated
- Habia RG 316 Series RG316 Coaxial, Unterminated
- Habia RG 178 Series RG178M Coaxial Coaxial Cable, Unterminated
- Habia RG 142 Series RG142 Coaxial, Unterminated
- Habia FLEXIFORM Series Unterminated to Unterminated Unterminated