Habia RG 142 Series, 50m, RG142 Coaxial, Unterminated
- RS Stock No.:
- 284-4869
- Distrelec Article No.:
- 301-58-684
- Mfr. Part No.:
- RG 142 M UNMARKED
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4869
- Distrelec Article No.:
- 301-58-684
- Mfr. Part No.:
- RG 142 M UNMARKED
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG142 | |
| Length | 50m | |
| Series | RG 142 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG142 | ||
Length 50m | ||
Series RG 142 | ||
- COO (Country of Origin):
- DE
The cable is designed for efficient and reliable use in various applications. With excellent technical specifications and compliance with industry standards, this cable is a top choice for professionals looking for quality and performance.
Silver plated copper-covered steel conductor for enhanced conductivity
Dielectric of solid PTFE provides insulation and protection
Braid of silver plated copper wire ensures durability
Jacket of FEP, Brown-transparent for added strength and flexibility
RoHS Compliant for environmental sustainability
Flame retardant design for safety and reliability
Dielectric of solid PTFE provides insulation and protection
Braid of silver plated copper wire ensures durability
Jacket of FEP, Brown-transparent for added strength and flexibility
RoHS Compliant for environmental sustainability
Flame retardant design for safety and reliability
Related links
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia RG400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG 316 Series RG316 Coaxial, Unterminated
- Huber+Suhner RADOX RF Series RG142 Coaxial, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG 400 Series RG400 Coaxial Coaxial Cable, Unterminated