Habia RG400 Series, 50 m, RG400 Coaxial Coaxial Cable, Unterminated
- RS Stock No.:
- 284-4877
- Distrelec Article No.:
- 301-58-702
- Mfr. Part No.:
- RG 400 M UNMARKED
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4877
- Distrelec Article No.:
- 301-58-702
- Mfr. Part No.:
- RG 400 M UNMARKED
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG400 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 50m | |
| Standards/Approvals | No | |
| Series | RG400 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG400 | ||
Voltage 600V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 50m | ||
Standards/Approvals No | ||
Series RG400 | ||
- COO (Country of Origin):
- DE
The cable is designed for maximum efficiency and durability, making it a reliable choice for various applications. With a strong resistance and excellent insulation, this cable ensures optimal performance in a range of settings.
Silver plated copper conductor for enhanced conductivity
Dielectric of solid PTFE provides excellent insulation
Braids of silver plated copper wire ensure durability
Jacket of FEP for added protection
RoHS Compliant for environmental friendliness
Flame retardant according to international standards
Related links
- Habia RG 400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Habia RG 142 Series RG142 Coaxial, Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- TE Connectivity CLFH-400 Series RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG 178 Series RG178M Coaxial Coaxial Cable, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
