Keysight Technologies N282 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 1 m
- RS Stock No.:
- 285-5764
- Mfr. Part No.:
- N2823A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€5,880.00
(exc. VAT)
€7,232.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,880.00 |
*price indicative
- RS Stock No.:
- 285-5764
- Mfr. Part No.:
- N2823A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | 2.92 mm | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Series | N282 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B 2.92 mm | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Series N282 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Flexible coaxial cable assemblies with 1 m cable length and 2.92 mm male connectors on both ends, providing extended cable length to the compatible Keysight test fixtures, InfiniiMax 2.92 mm heads and other RF and microwave test instruments.
Low cost
Strain relieved
Phase matched
S parameter supplied by Keysight
Note
Manufacturers Warranty
Related links
- Keysight Technologies N544 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 250 mm
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3048 mm 50 Ω
