TE Connectivity 1337810 Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 409-7878
- Mfr. Part No.:
- 1337810-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.68
(exc. VAT)
€45.12
(inc. VAT)
- RS Stock No.:
- 409-7878
- Mfr. Part No.:
- 1337810-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1337810 | |
| Cable Length | 250 mm | |
| Coaxial Type | RG316 | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Black | |
| Terminated/Unterminated | Terminated | |
| Conductor Type | Solid | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 165 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1337810 | ||
Cable Length 250 mm | ||
Coaxial Type RG316 | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Black | ||
Terminated/Unterminated Terminated | ||
Conductor Type Solid | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 165 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Right Angle Plug
50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337810-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337811-x have a gold plated body and are for use with RG-174 RF coaxial cables
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity 1337810 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity Male SMA to Male SMA Coaxial Cable RG316 Coaxial, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- RS PRO RG316 Coaxial Coaxial Cable Terminated

