TE Connectivity Male SMA to Male SMA Coaxial Cable, 1m, RG316 Coaxial, Terminated
- RS Stock No.:
- 409-7907
- Mfr. Part No.:
- 1337810-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.68
(exc. VAT)
€45.12
(inc. VAT)
- RS Stock No.:
- 409-7907
- Mfr. Part No.:
- 1337810-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | SMA | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | SMA | |
| Coaxial Type | RG316 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 SMA | ||
Coaxial Type RG316 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 1m | ||
Related links
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1337810 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity Male SMA to Male SMA RG316 Coaxial, Terminated50 Ω
- Telegartner SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated

