Cinch 415 Series, 1.22 m, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€18.33

(exc. VAT)

€22.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.33-
10 - 24€15.5914%
25 - 49€14.7119%
50 +€14.3621%

*price indicative

RS Stock No.:
886-0768
Mfr. Part No.:
415-0029-048
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

250V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

1.22m

Standards/Approvals

RoHS2

Jacket Colour

Black

Conductor Material

Copper

Series

415

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy