TE Connectivity 1814403 Series Coaxial Cable Male SMA to Male SMA, 1 m
- RS Stock No.:
- 497-5734
- Mfr. Part No.:
- 1814403-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-5734
- Mfr. Part No.:
- 1814403-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Series | 1814403 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Series 1814403 | ||
- COO (Country of Origin):
- US

TE Connectivity Test Line 18 Coaxial Cable Assemblies
Test Line 18 cable assemblies are designed for long life high performance test and production activities in RF and microwave applications.,Assemblies are available terminated with SMA and N straight plug connectors in popular configurations and lengths.
Features and Benefits
• Triple shielded, flexible, low loss cable
• Captive contact connectors with heavy duty strain relief
• Reliable and repeatable test performance to 18GHz
Related links
- TE Connectivity Male SMA to Male SMA Terminated50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male SMA to Male SMA, 1 m
- Mueller Electric BU Series Coaxial Cable Male SMA 1 m 50 Ω
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
