Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- RS Stock No.:
- 126-3127
- Mfr. Part No.:
- Sucoflex_126E/SMAm/SMAm/1000mm
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€243.62
(exc. VAT)
€299.65
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.62 |
*price indicative
- RS Stock No.:
- 126-3127
- Mfr. Part No.:
- Sucoflex_126E/SMAm/SMAm/1000mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | CECC, IEC, MIL | |
| Jacket Colour | Blue | |
| Series | Sucoflex 126E | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals CECC, IEC, MIL | ||
Jacket Colour Blue | ||
Series Sucoflex 126E | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- PL
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 914mm Cable Length - Sucoflex_126E/SMAm/SMAm/1000mm
This coaxial cable is designed to connect RF equipment where precision and high-frequency transmission are required. It serves as a flexible jumper between SMA interfaces for test, measurement and interconnection tasks in industrial and laboratory settings, offering a controlled 50Ω transmission path and a robust polymer outer covering for routine handling.
Features and Benefits:
• 50Ω characteristic impedance ensures consistent signal matching
• Operates up to 26.5GHz for high-frequency applications
• Male-to-male SMA plugs deliver secure RF mating
• Polytetrafluoroethylene jacket provides chemical and thermal resilience
• Flexible construction supports frequent routing and repositioning
• Operates up to 26.5GHz for high-frequency applications
• Male-to-male SMA plugs deliver secure RF mating
• Polytetrafluoroethylene jacket provides chemical and thermal resilience
• Flexible construction supports frequent routing and repositioning
Applications
• Suitable for RF test benches and measurement rigs
• Ideal for connecting synthesizers and spectrum analysers
• Used with antenna evaluation and calibration setups
• Can be used for laboratory prototyping in electronics production
• Ideal for connecting synthesizers and spectrum analysers
• Used with antenna evaluation and calibration setups
• Can be used for laboratory prototyping in electronics production
What connector genders are fitted and how do they mate?
Both ends use male SMA-style plugs that Interface with standard female SMA receptacles to form a straightforward male-to-male link between instruments.
How does the outer material affect handling and environment tolerance?
The PTFE jacket resists many chemicals and maintains dimensional stability across a wide temperature range, aiding durability during repetitive use.
What approvals support use in regulated installations?
The cable conforms to CECC, IEC and MIL approvals, indicating suitability for applications requiring recognised standards compliance.
How long is the supplied assembly and how might that influence setup?
The cable length is 914 mm, providing a Compact jumper suitable for close-proximity interconnections on benches and equipment racks.
Related links
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male SMA to Male SMA, 1 m
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male PC 3.5 to Male, 1 m 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
