Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
- RS Stock No.:
- 111-721
- Mfr. Part No.:
- 30-07817-10/B
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€115.21
(exc. VAT)
€141.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €115.21 |
| 10 - 24 | €106.00 |
| 25 - 49 | €99.07 |
| 50 - 99 | €92.16 |
| 100 + | €82.28 |
*price indicative
- RS Stock No.:
- 111-721
- Mfr. Part No.:
- 30-07817-10/B
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | RP SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black, Blue | |
| Jacket Material | Perfluoroalkoxy Alkane, Polytetrafluoroethylene | |
| Series | Reverse SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B RP SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black, Blue | ||
Jacket Material Perfluoroalkoxy Alkane, Polytetrafluoroethylene | ||
Series Reverse SMA | ||
- COO (Country of Origin):
- GB
Huber+Suhner Coaxial Cable, 1m Cable Length, 50Ω Characteristic Impedance - 30-07817-10/B
This coaxial cable provides a reliable RF connection between SMA and reverse‑polarity SMA interfaces for laboratory and industrial test setups. It is intended for signal transmission where a 50Ω line is required and supports high-frequency operation up to the specified maximum. The outer sheath is available in two colour options to assist identification in multi-cable installations.
Features and Benefits:
• 50Ω characteristic impedance for consistent signal matching
• Rated to 18GHz enabling high-frequency signal transmission
• SMA male to RP‑SMA male termination for specific connector compatibility
• Perfluoroalkoxy and PTFE jacket materials for chemical and thermal resistance
• RoHS‑compliant construction meeting restricted‑substance criteria
• Rated to 18GHz enabling high-frequency signal transmission
• SMA male to RP‑SMA male termination for specific connector compatibility
• Perfluoroalkoxy and PTFE jacket materials for chemical and thermal resistance
• RoHS‑compliant construction meeting restricted‑substance criteria
Applications
• Suitable for RF test benches requiring 50Ω SMA to RP‑SMA connections
• Ideal for antenna evaluation with reversed‑polarity SMA interfaces
• Used for laboratory instruments needing high-frequency jumper leads
• Can be used for signal routing in automated test equipment racks
• Ideal for antenna evaluation with reversed‑polarity SMA interfaces
• Used for laboratory instruments needing high-frequency jumper leads
• Can be used for signal routing in automated test equipment racks
What cable length is supplied for use in test setups?
The cable is provided in a 1 m length suitable for short interconnects and bench routing.
Which connector genders are fitted at each end?
Both ends are fitted with male contacts, one standard SMA and one reverse‑polarity SMA.
How does the jacket construction affect environmental performance?
The combination of PFA and PTFE in the outer layers offers enhanced resistance to chemicals and elevated temperatures compared with standard polymer jackets.
Is this cable suitable for low‑loss RF applications?
The 50Ω construction and controlled connector interfaces support low‑loss transmission characteristics appropriate for many RF measurement and signal distribution tasks.
Related links
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-TNC to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 5 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
