RS PRO, 500 mm, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 526-0500
- Distrelec Article No.:
- 304-03-259
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
In Stock
- Plus 881 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €19.32 | - |
| 25 - 99 | €17.71 | 8% |
| 100 - 249 | €16.66 | 13% |
| 250 - 499 | €16.19 | 16% |
| 500 + | €15.83 | 18% |
*price indicative
- RS Stock No.:
- 526-0500
- Distrelec Article No.:
- 304-03-259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58C/U | |
| Voltage | 500V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Black | |
| Standards/Approvals | MIL-STD-348A | |
| Conductor Material | Brass | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58C/U | ||
Voltage 500V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Black | ||
Standards/Approvals MIL-STD-348A | ||
Conductor Material Brass | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO RG58C/U Coaxial Cable with TNC Connectors, 500mm
A reliable and flexible RG58C/U cable ideal for test and measurement applications and commonly used for use for data transmission and RF communication (Radio Frequency).;The RF cable features strain relief at both ends protecting the cable from bends and breaks and has a wide temperature range of -40 to +60°C for a hardwearing coax cable suitable for temperature extremes.;The coaxial cable is constructed with a Brass body, contact and crimp ferrule and meets the standards for MIL-STD-348A for use in military and aerospace equipment. ;Terminated in 2 male TNC connectors the TNC coaxial cable is suitable for use with wide range of equipment including RF antennas, communications systems, networking devices and avionic equipment.
Features and Benefits
RG58C/U coaxial cable
TNC male to male connectors
Brass body and contact
Strain relief
Operating temperature range -40 to +60°C
Length 500mm
Standards and Approvals: MIL-STD-348A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series Black, Terminated
- Atem RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
