RS PRO 50 Ω Coaxial Cable, 250 mm Black
- RS Stock No.:
- 546-2885
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 546-2885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Jacket Colour | Black | |
| Standards/Approvals | MIL-STD-348A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Jacket Colour Black | ||
Standards/Approvals MIL-STD-348A | ||
- COO (Country of Origin):
- TW
RS PRO Black Male SMA to Male SMA RG405 Coaxial Cable, 50 Ω
The RS PRO male-to-male SMA to SMA RG405 coaxial cable is primarily used to connect computers onto Ethernet-based local area networks (LAN). It's a 50 Ω lead, which means it's best-suited for data and wireless communications. You'll find it in both residential and commercial environments, including offices, banks and shops.
It comes with a male SMA connector at either end, which allows for easy connection to other electronic devices. There's a semi-rigid, tin-plated, braided outer jacket for added flexibility and ease of positioning.
As part of our trusted RS PRO range, this product has been tested by engineers for durability and consistency. It complies with EU Directives 2011/65/EU and 2015/863 on restricted hazardous substances, which is your assurance of a safe product. The 250-mm-long lead is designed to withstand extreme temperatures ranging from -40°C to +85°C.
Features and Benefits
• Two male SMA connectors
• RG-405 connectors
• Impedance of 50 Ω
• Voltage rating of 335 V
• Length of 250 mm
• Operating temperature range of -40°C to +85°C
• Brass contact material for effective conducting
• MIL-STD-348A certified for electrical safety
• Complies with EU Directives 2011/65/EU and 2015/863 on restricted hazardous substances
• PTFE jacket for insulation
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 250 mm Black, Yellow Cable Cover in Rubber
- TE Connectivity 50 Ω Coaxial Cable, 250 mm
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Phoenix Contact Cat5 Ethernet Cable Black M12 Female to RJ45 Male, Shielded PEX
- Phoenix Contact Cat5 Cable Black M12 Male to RJ45 Male, Shielded Polyethylene
- Radiall MML Series Black, Terminated
- TE Connectivity BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
