Phoenix Contact Cat5 Cable, 250 mm, Black M12 Male to RJ45 Male, Shielded Polyethylene
- RS Stock No.:
- 280-409
- Mfr. Part No.:
- 1420603
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-409
- Mfr. Part No.:
- 1420603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 250mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Voltage | 72V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 250mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Voltage 72V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable combines performance and reliability to meet the rigorous demands of industrial applications. Designed for seamless integration, it features a cable length of 0.25 m, making it ideal for applications requiring compact configurations.
Delivers exceptional flame resistance for safety
City of origin ensures high quality manufacturing standards
Constructed with a compact design for space saving efficiency
Meets Safer environment standards with halogen free materials
Related links
- Phoenix Contact Cat5 Ethernet Cable Black M12 Female to RJ45 Male, Shielded PEX
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Blue M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
