Atem BNC Series, 1 m, RG223 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 760-0458
- Mfr. Part No.:
- 109-2121-1000A
- Manufacturer:
- Atem
Get a bulk buy discount
Add 15 more to save €61.05
View bulk pricing optionsSubtotal (1 unit)*
€81.90
(exc. VAT)
€100.74
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €81.90 | - |
| 15 - 49 | €77.83 | €61.05 |
| 50 - 99 | €73.73 | €408.50 |
| 100 - 249 | €69.62 | €1,228.00 |
| 250 + | €65.51 | €4,097.50 |
*price indicative
- RS Stock No.:
- 760-0458
- Mfr. Part No.:
- 109-2121-1000A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG223 | |
| Voltage | 1.5kV | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | BNC | |
| Conductor Material | Gold Plated, Copper Alloy | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG223 | ||
Voltage 1.5kV | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series BNC | ||
Conductor Material Gold Plated, Copper Alloy | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- FR
Atem BNC to N, SMB and BNC RF Connector Patch Leads
Atem BNC RF connector leads, terminating to N Type, SMB and BNC variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a BNC patch lead, such as oscilloscopes, RF meters and others. These Atem BNC RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.
Related links
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem N Type 1 m Black, Terminated
- Atem BNC 1 m Black, Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
