Atem BNC, SMB Series, 1 m, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€46.44

(exc. VAT)

€57.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€46.44-
15 - 49€44.085%
50 - 99€41.7710%
100 - 249€39.4315%
250 +€37.1020%

*price indicative

RS Stock No.:
760-0405
Mfr. Part No.:
102-2153-1000A
Manufacturer:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

1kV

Outside Diameter

2.8mm

Characteristic Impedance

50Ω

Attenuation

1.61 dB/m

Minimum Operating Temperature

-10°C

Cable Length

1m

Maximum Operating Temperature

150°C

Standards/Approvals

No

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Conductor Material

Tin Copper Wire

Series

BNC, SMB

COO (Country of Origin):
FR

Atem BNC to N, SMB and BNC RF Connector Patch Leads


Atem BNC RF connector leads, terminating to N Type, SMB and BNC variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a BNC patch lead, such as oscilloscopes, RF meters and others. These Atem BNC RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy