Telegartner SMBA Series, 500 mm, RG174 Coaxial Coaxial Cable, Brown, Terminated
- RS Stock No.:
- 777-0633
- Mfr. Part No.:
- K-2852-01
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.31 | - |
| 10 - 24 | €9.51 | 7% |
| 25 - 49 | €8.95 | 13% |
| 50 - 99 | €8.47 | 17% |
| 100 + | €8.13 | 21% |
*price indicative
- RS Stock No.:
- 777-0633
- Mfr. Part No.:
- K-2852-01
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Conductor Material | Brass | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | SMBA | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Conductor Material Brass | ||
Jacket Material Polybutylene Terephthalate | ||
Series SMBA | ||
- COO (Country of Origin):
- DE
IMS SMBA (FAKRA) Jack Cable Assembly RF Coaxial Connectors
Related links
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
- IMS Fakra Z-Jack Series RG174 Coaxial Coaxial Cable, Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
