Atem SMB Series, 500 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 760-0418
- Mfr. Part No.:
- 202-5353-0500A
- Manufacturer:
- Atem
Image representative of range
Get a bulk buy discount
Add 15 more to save €53.70
View bulk pricing optionsSubtotal (1 unit)*
€72.24
(exc. VAT)
€88.86
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €72.24 | - |
| 15 - 49 | €68.66 | €53.70 |
| 50 - 99 | €65.09 | €357.50 |
| 100 - 249 | €61.39 | €1,085.00 |
| 250 + | €57.85 | €3,597.50 |
*price indicative
- RS Stock No.:
- 760-0418
- Mfr. Part No.:
- 202-5353-0500A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Voltage | 1kV | |
| Outside Diameter | 2.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Series | SMB | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Voltage 1kV | ||
Outside Diameter 2.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Series SMB | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- FR
Atem SMB to SMB RF Connector Patch Leads
Atem SMB to SMB RF connector leads in lead lengths of 500mm and 1000mm. Ideal for all manner of uses that require a SMB patch lead, these Atem SMB RF connector leads utilise RG174 cable type to suit many applications.
Operating Frequency DC to 3Ghz
Related links
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
- IMS Fakra Z-Jack Series RG174 Coaxial Coaxial Cable, Terminated
- TE Connectivity MCX Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable Terminated
