Telegartner SMB Series, 500 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0365
- Mfr. Part No.:
- L09999B3610
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.51
(exc. VAT)
€43.68
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €35.51 |
| 25 - 49 | €34.15 |
| 50 - 99 | €32.82 |
| 100 - 249 | €31.43 |
| 250 + | €30.11 |
*price indicative
- RS Stock No.:
- 914-0365
- Mfr. Part No.:
- L09999B3610
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | DIN 47101 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | SMB | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals DIN 47101 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series SMB | ||
Telegartner SMB Plug to SMB Plug Cable Assemblies
A series of 50 Ω straight SMB plug to straight SMB plug coaxial cable assemblies. These coaxial cable assemblies utilise RG174 cable and feature shrink sleeve protection on each end of the cable.
Telegartner Coaxial Cable Assemblies
Related links
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
