RS PRO Coaxial Cable Female RP-SMA to Female UFL, 300 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€10.22
15 - 49€9.90
50 +€9.37

*price indicative

RS Stock No.:
794-2841
Distrelec Article No.:
304-04-901
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Connector Type A

RP-SMA

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Black Male RP-SMA to Female U.FL RF Coaxial Cable, 50 Ω


This radio frequency (RF) cable from RS PRO is designed for use inside a piece of equipment for carrying high-frequency signals from a small U.FL connector on a board to the side of the case. The U.FL connector is small and fragile, so you don't want to apply any stress or strain to it, however, it is very convenient for mounting onto a circuit board. This cable has a panel-mount SubMiniature version A (SMA) connector on the other end, which can be mounted securely through a hole in the side of the case, ensuring that there's no movement to damage the U.FL connector.

This cable works with signals up to 3 GHz and so is ideal for 2.4 GHz wireless LAN or Bluetooth signals, or other lower frequency radio signals. It would typically be used in larger radio devices to connect an internal encoder board to an external antenna.

Features and Benefits


• Coaxial cable shape

• Characteristic impedance of 50 Ω

• RF (radio frequency) coaxial type

• Connector A is a male RP-SMA connector

• Connector B is a female U.FL connector

• Length of 300 mm

• Black sheath colour

• Terminated

• Voltage rating of 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy