RS PRO, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 794-2857
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.20
(exc. VAT)
€10.09
(inc. VAT)
In Stock
- 466 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 27 January 2027
- Plus 200 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €8.20 |
| 15 - 49 | €7.78 |
| 50 + | €7.39 |
*price indicative
- RS Stock No.:
- 794-2857
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 250V | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 250V | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS SMA IP67 Bulkhead Jack to Open End Coaxial Cable Assembly
SMA IP67 bulkhead jack to open end coaxial cable assembly with a cable diameter of 1.37mm. This SMA open ended cable assembly has an IP67 50 Ohm SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is open ended with stripped and tinned cable. These SMA bulkhead jack open ended cable assemblies are available with various cable lengths.
Related links
- RS PRO RP-SMA 100 mm Black, Terminated
- RS PRO SMA 150 mm Black, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA 100 mm Grey, Terminated
- TE Connectivity SMA 100 mm Black, Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RF Solutions U.FL 100 mm Black, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
