Cinch 415 Series, 1.22 m, RG316DS Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 885-8131
- Mfr. Part No.:
- 415-0033-048
- Manufacturer:
- Cinch
Get a bulk buy discount
Add 10 more to save €29.00
View bulk pricing optionsSubtotal (1 unit)*
€19.28
(exc. VAT)
€23.71
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.28 | - |
| 10 - 24 | €16.38 | €29.00 |
| 25 - 49 | €14.60 | €117.00 |
| 50 - 74 | €14.26 | €251.00 |
| 75 + | €13.87 | €405.75 |
*price indicative
- RS Stock No.:
- 885-8131
- Mfr. Part No.:
- 415-0033-048
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316DS | |
| Voltage | 250V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1.22m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316DS | ||
Voltage 250V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1.22m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Series 415 | ||
- COO (Country of Origin):
- CN
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG316DS Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG316DS Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
