Cinch 415 Series, 1.22 m, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-0756
- Mfr. Part No.:
- 415-0025-048
- Manufacturer:
- Cinch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 886-0756
- Mfr. Part No.:
- 415-0025-048
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178 | |
| Voltage | 170V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1.22m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Conductor Material | Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178 | ||
Voltage 170V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1.22m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Conductor Material Copper | ||
Series 415 | ||
- COO (Country of Origin):
- US
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG316DS Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
