Login / Register to access your benefits
Recently searched

    Cinch 415 Series Male SMA to Male N Type, 914.4mm, RG58 Coaxial, Terminated50 Ω

    Bulk discount available

    Subtotal (1 unit)*

    €24.94

    (exc. VAT)

    €30.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€24.94
    10 - 24€21.18
    25 - 49€19.14
    50 +€18.62

    *price indicative

    RS Stock No.:
    886-0721
    Mfr. Part No.:
    415-0059-036
    Manufacturer:
    Cinch
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cinch

    Connector 1

    SMA

    Terminated/Unterminated

    Terminated

    Connector 2

    N Type

    Coaxial Type

    RG58

    Connector 1 Gender

    Male

    Connector 2 Gender

    Male

    Characteristic Impedance

    50 Ω

    Length

    914.4mm

    Voltage Rating

    500 V ac

    Standards Met

    RoHS2, UL

    Series

    415

    Related links