Cinch 415 Series, 304.8 mm, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€17.91

(exc. VAT)

€22.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.91-
10 - 24€17.422%
25 - 49€16.915%
50 - 99€16.468%
100 +€16.0610%

*price indicative

RS Stock No.:
886-0633
Mfr. Part No.:
415-0054-012
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG58

Voltage

500V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

304.8mm

Standards/Approvals

RoHS2, UL

Jacket Colour

Black

Series

415

Conductor Material

Copper

BNC Cable Assembly


Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.

Cinch Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy