RS PRO 50 Ω Coaxial Cable, 25 m Brown

Subtotal (1 reel of 25 metres)*

€204.55

(exc. VAT)

€251.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€204.55€8.182

*price indicative

RS Stock No.:
906-0629
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Characteristic Impedance

50Ω

Cable Length

25m

Standards/Approvals

Euroclass Eca

Jacket Colour

Brown

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
CN

RS PRO Brown Unterminated to Unterminated RG316 Coaxial Cable, 50 Ω 2.9 mm OD


This RS PRO RG316 coaxial cable offers high performance and phase stability, even in tough industrial settings. Its silver-plated copper-clad steel strands are resistant to corrosion and combine tensile strength with excellent conductivity.

The slim cable measures just 2.9 mm across and has polytetrafluoroethylene (PTFE) insulation. The insulation, together with a silver-plated copper braid, shields the conductors from electromagnetic noise for a more reliable signal. There's also a chemical-resistant fluorinated ethylene propylene (FEP) sheath.

This versatile cable comes unterminated, so you can customise it to suit your needs. You can safely use it at temperatures between -70°C and +200°C, making it a good choice for use in high-temperature laboratory applications.

Features and Benefits


  • Attenuation of 95.1 dB at 1000 MHz

  • Coaxial cable shape

  • Capacitance of 95.1 pF/m

  • Characteristic impedance of 50 Ω

  • RG316 coaxial type

  • Silver-plated copper-clad steel conductor material

  • Stranded conductor strand type

  • Connector A is unterminated

  • Connector B is unterminated

  • Seven core strands of 0.18 mm

  • Polytetrafluoroethylene (PTFE) insulation material

  • Maximum operating temperature of +200°C

  • Minimum operating temperature of -70°C

  • Seven strands

  • Outer diameter of 2.9 mm

  • Brown sheath colour

  • Fluorinated ethylene propylene (FEP) sheath material

  • Silver-plated copper braid shielding

  • Strand size of 0.18 mm

  • Euroclass Eca standards met

  • Velocity ratio of 0.695

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy