Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- RS Stock No.:
- 763-441
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-930-40D-PC
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€21.23
(exc. VAT)
€26.11
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.23 | - |
| 10 - 24 | €20.17 | 4% |
| 25 + | €19.10 | 10% |
*price indicative
- RS Stock No.:
- 763-441
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-930-40D-PC
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 850lm | |
| Colour Temperature | 3000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-AC-COB | |
| Viewing Angle | 40 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 230V | |
| Length | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 850lm | ||
Colour Temperature 3000K | ||
Packaging Shipping carton box | ||
Series PL-CN50-AC-COB | ||
Viewing Angle 40 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 230V | ||
Length 50mm | ||
Standards/Approvals IEC 62717 | ||
Width 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module delivers an Advanced lighting solution designed for versatility in various environments, combining efficient LED technology with integrated drivers and optics for optimal performance and user convenience.
Integrated driver, heat sink, and lens optics ensure Compact design
Compatible with standard MR16 luminaires for easy retrofitting
Supports leading-edge and trailing-edge dimming for flexible control
Ideal for applications in retail, hospitality, and high-end residential settings
Related links
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
