Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-443
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-940-24D-PC
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save €10.60
View bulk pricing optionsSubtotal (1 unit)*
€21.23
(exc. VAT)
€26.11
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.23 | - |
| 10 - 24 | €20.17 | €10.60 |
| 25 + | €19.10 | €53.25 |
*price indicative
- RS Stock No.:
- 763-443
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-940-24D-PC
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 865lm | |
| Packaging | Shipping carton box | |
| Colour Temperature | 4000K | |
| Series | PL-CN50-AC-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 230V | |
| Standards/Approvals | IEC 62717 | |
| Length | 50mm | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 865lm | ||
Packaging Shipping carton box | ||
Colour Temperature 4000K | ||
Series PL-CN50-AC-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 230V | ||
Standards/Approvals IEC 62717 | ||
Length 50mm | ||
Width 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is a versatile light engine optimised for spot, down, and wall mount applications, seamlessly integrating into traditional MR16 luminaires while delivering effective illumination.
Integrated driver, heat sink, and lens optics ensure efficient operation
Available with 24° or 40° beam angles for tailored lighting effects
Dimmable on leading-edge and trailing-edge dimmers for user flexibility
Offers a 5-year guarantee to instil confidence in quality
Ideal for diverse indoor settings including retail, hospitality, and exhibitions
Related links
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
