Cree LED CXA1512-0000-000N00M230G CXA White CoB LED 3000K 80 %CRI
- RS Stock No.:
- 170-3065
- Mfr. Part No.:
- CXA1512-0000-000N00M230G
- Manufacturer:
- Cree LED
Subtotal (1 tray of 100 units)*
€257.30
(exc. VAT)
€316.50
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €2.573 | €257.30 |
*price indicative
- RS Stock No.:
- 170-3065
- Mfr. Part No.:
- CXA1512-0000-000N00M230G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 1563lm | |
| Optical Source Diameter | 8.9mm | |
| Maximum Forward Current | 1.2A | |
| Packaging | Tray | |
| Colour Temperature | 3000K | |
| Radiant Flux | 24W | |
| Series | CXA | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | RoHS, REACH, UL Component (E349212), NEMA SSL-3 2011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 1563lm | ||
Optical Source Diameter 8.9mm | ||
Maximum Forward Current 1.2A | ||
Packaging Tray | ||
Colour Temperature 3000K | ||
Radiant Flux 24W | ||
Series CXA | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals RoHS, REACH, UL Component (E349212), NEMA SSL-3 2011 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1512 Series LED Arrays
The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.
Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA2520-0000-000N00Q430G CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA1304-0000-000C00A430F CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB1304-0000-000C0HC230G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB1507-0000-000N0HG430G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB3590-0000-000R0HCB30G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB3070-0000-000N0HAD30G CXA2 White CoB LED 3000K 80 %CRI
