Cree LED CXA3050-0000-000N0HW440H, XLamp CXA3070 White CoB LED, 4000K

Stock information currently inaccessible
RS Stock No.:
162-6554
Mfr. Part No.:
CXA3050-0000-000N0HW440H
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Colour Temperature

4000K

Radiant Flux

100000mW

Series

XLamp CXA3070

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

2500mA

Dimensions

27.35 x 27.35 x 1.7mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy