Cree LED CXA3070-0000-000N0HZ240H, XLamp CXA3070 White CoB LED, 4000K
- RS Stock No.:
- 919-9730
- Mfr. Part No.:
- CXA3070-0000-000N0HZ240H
- Manufacturer:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 919-9730
- Mfr. Part No.:
- CXA3070-0000-000N0HZ240H
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Colour Temperature | 4000K | |
| Radiant Flux | 117000mW | |
| Series | XLamp CXA3070 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 38.5 V | |
| Forward Current | 2800mA | |
| Dimensions | 27.35 x 27.35 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Colour Temperature 4000K | ||
Radiant Flux 117000mW | ||
Series XLamp CXA3070 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 38.5 V | ||
Forward Current 2800mA | ||
Dimensions 27.35 x 27.35 x 1.7mm | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED CXA3050-0000-000N0HW440H 4000K
- Cree LED CXA3050-0000-000N0HW440F 4000K
- Cree LED CXA3050-0000-000N00W227F 2700K
- Cree LED XLamp CXA3070 White LED 5000k
- Cree LED XLamp CXA2540 White CoB LED 4000k
- Cree LED XLamp CXA1816 White CoB LED 4000k
- Cree LED XLamp CXA1512 White CoB LED 4000k
- Cree LED XLamp CXA1507 White CoB LED 4000k
