Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- RS Stock No.:
- 163-7889
- Mfr. Part No.:
- 7446222007
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-7889
- Mfr. Part No.:
- 7446222007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 6.8 mH | |
| Series | WE-LF | |
| Impedance | 200 mΩ | |
| Test Frequency | 10 KHz | |
| DC Resistance | 2 x 0.2Ω | |
| Maximum Current | 1.5 A | |
| Dimensions | 23.5 x 16 x 25.5mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Through Hole | |
| Height | 25.5mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 16mm | |
| Length | 23.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 6.8 mH | ||
Series WE-LF | ||
Impedance 200 mΩ | ||
Test Frequency 10 KHz | ||
DC Resistance 2 x 0.2Ω | ||
Maximum Current 1.5 A | ||
Dimensions 23.5 x 16 x 25.5mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Through Hole | ||
Height 25.5mm | ||
Minimum Operating Temperature -40°C | ||
Depth 16mm | ||
Length 23.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1 mH Ferrite Common Mode Choke 45 mΩ Rdc 250V ac, WE-CMB
- TDK 6.8 mH Ferrite Common Mode Choke 170 mΩ Rdc, B82721A
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
