KEMET 1.04 mH 50 A Common Mode Choke 3.52 mΩ 600V

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€86.20

(exc. VAT)

€106.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€86.20-
5 +€83.622%

*price indicative

RS Stock No.:
444-612
Mfr. Part No.:
SCF56X-500-S2R1C007JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

1.04mH

Series

SCF56X

Maximum DC Current

50A

Core Material

Nickel Zinc Ferrite Core

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

600V

Height

61mm

Maximum DC Resistance

3.52mΩ

Standards/Approvals

RoHS, UL 94 V-0

COO (Country of Origin):
VN
The KEMET Common Mode SCF-X Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy